FAG 4205-BB-TVH 2 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 260-0554
- Mfr. Part No.:
- 4205-BB-TVH
- Brand:
- FAG
Subtotal (1 unit)*
$109.98
(exc. GST)
$120.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.98 |
*price indicative
- RS Stock No.:
- 260-0554
- Mfr. Part No.:
- 4205-BB-TVH
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 18mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 15.7kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 22.9kN | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Limiting Speed | 11100rpm | |
| Bearing Type | Double Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 18mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 15.7kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 22.9kN | ||
Bore Type Parallel | ||
Series 2 Light | ||
Standards/Approvals No | ||
Limiting Speed 11100rpm | ||
Bearing Type Double Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- SK
The FAG deep groove ball bearing has 25 mm bore diameter and 18 mm width with 13.8 calculation factor.
Operating temperature -20 to 120 °C
Related links
- FAG 3205-BD-XL-TVH 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- FAG 3205-BD-XL-2Z-TVH 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- FAG 3205-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- FAG 3205-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 4205 ATN9 2 Row Ball Bearing - 25 mm ID, 52 mm OD
- Igus BB-6205-B180-30-ES 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- Igus BB-6205-B180-30-GL 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- FAG 6205-C-2Z 1 Row Ball Bearing - 25 mm ID, 52 mm OD
