Eaton Auxiliary Contact, 4 Contact, 1 NO/1 NC, 16 A, 500V, 276533 DILA-XHIC31

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-4487
Mfr. Part No.:
276533 DILA-XHIC31
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Auxiliary Contact

Number of Contacts

4

Normal State Configuration

1 NO/1 NC

Contact Current

16 A

Contact Voltage

500 V

COO (Country of Origin):
RO
The Eaton Auxiliary contact module comes with interlocked opposing contacts, Switching elements according to EN 50005, Switching elements according to EN 50012 are to be preferred.

3 normally open contacts

1 normally closed contacts

Note

Replacement part code: DILA-XHI31-PI / Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy