Eaton Auxiliary Contact, 4 Contact, 4 NO, DILA, Front, 16 A, 220 V dc, 500V ac, 276428 DILA-XHI40

Subtotal (1 unit)*

$57.71

(exc. GST)

$63.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 24 November 2026
  • Plus 30 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.71

*price indicative

RS Stock No.:
493-0696
Mfr. Part No.:
276428 DILA-XHI40
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

4

Product Type

Auxiliary Contact

Normal State Configuration

4 NO

Series

DILA

Mount Type

Front

Contact Current

16A

Terminal Type

Screw

Pole and Throw Configuration

4PST

Contact Voltage

220V dc, 500V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

4A

Mechanical Durability

10Mcycles

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, UL, IEC/EN 60947, CE marking, VDE 0660

COO (Country of Origin):
RO

Eaton Auxiliary Contact, Front Mounting, 4NO Configuration - 276428 DILA-XHI40


Keep a close watch on the status of your switching mechanism with this auxiliary contact from Eaton. It monitors the state of a module's main contacts, notifying the control system when they change position. You'll find this unit easy to mount simply by fixing it to the front of your contactor. It's designed to interlock with compatible devices to give you a neat panel arrangement. Thanks to an operating frequency of 9000 cycles an hour, you can count on it for regular switching functions in your server rooms and control boards.

Features & Benefits


• Low heat dissipation per pole of 0.16W makes it an energy-efficient choice

• Protects your fingers and the back of your hand from direct contact, ensuring user safety

• Lasting performance, thanks to an ambient operating temperature range of -25°C to +60°C

• Meets IEC/EN 60947 standards for low-voltage switchgear

• Mechanical shock resistance of up to 10ms assures you it can withstand challenging conditions

How durable is this contact?


It has a mechanical lifespan of 10 million cycles, so you can trust it to last.

What type of terminal does this contact have?


Robust screw terminals are on hand to help maintain a tight hold on the wires.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy