Eaton Auxiliary Contact, 4 Contact, 1 NO/3 NC, DILA, Front, 16 A, 500V, 276425 DILA-XHI13
- RS Stock No.:
- 230-4482
- Mfr. Part No.:
- 276425 DILA-XHI13
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
$258.51
(exc. GST)
$284.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $51.702 | $258.51 |
*price indicative
- RS Stock No.:
- 230-4482
- Mfr. Part No.:
- 276425 DILA-XHI13
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 4 | |
| Normal State Configuration | 1 NO/3 NC | |
| Series | DILA | |
| Mount Type | Front | |
| Contact Current | 16A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4 | |
| Contact Voltage | 500V | |
| Mounting Location | Front Side | |
| Minimum Operating Temperature | -25°C | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 60947, VDE 0660, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Contact | ||
Number of Contacts 4 | ||
Normal State Configuration 1 NO/3 NC | ||
Series DILA | ||
Mount Type Front | ||
Contact Current 16A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4 | ||
Contact Voltage 500V | ||
Mounting Location Front Side | ||
Minimum Operating Temperature -25°C | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 60947, VDE 0660, CSA, UL | ||
- COO (Country of Origin):
- RO
Eaton Auxiliary Contact, 500V Voltage Rating, 16A Current Rating - DILA Series - DILA-XHI13
Need to boost your industrial setup's connections? Pop this auxiliary contact from Eaton onto your contactor to expand your system by linking up to four additional devices. There are 3NC contacts for hooking up support components such as fans and 1NO that's best-suited for user-supervised tools like motors. Thanks to the high 10 million mechanical lifespans, you can rely on this unit for long-term performance. It keeps up with your fast-paced equipment, as it handles up to 9000 operations an hour.
Features & Benefits
• Compact dimensions of 36 (W) x 45 (L) x 38mm (H), so takes up minimal space in busy setups
• Light 48g weight won't put strain on your contactor
• Screw connection allows for speedy wiring and achieves vibration-proof connections
• IP20 rating means it's touch-proof, so safe to handle during installation and maintenance
• Interlocked opposing contacts to boost electrical safety
Can this device withstand surges?
Yes, a high 6000V impulse withstand rating means you can rest easily knowing the contact withstands potentially damaging electrical spikes, so it's a robust option.
How do I mount this unit?
It fixes to the front of your existing contactor so you can install or remove it without disassembling your whole setup.
Note
Eaton formerly known as Moeller
Related links
- Eaton Auxiliary Contact 1 NO/3 NC Front Fixing 199320 DILA-XHI13-PI
- Eaton Auxiliary Contact 1 NO/3 NC Front 500V ac, 277951 DILM150-XHI13
- Eaton Auxiliary Contact 4 NC Front 500V, 276424 DILA-XHI04
- Eaton Auxiliary Contact 2 NO/2 NC Front 500V, 101044 DILA-XHIT22
- Eaton Auxiliary Contact 3 NO/1 NC Front Fixing 500V ac, 276427 DILA-XHI31
- Eaton Auxiliary Contact 4 NC Front Fixing 199321 DILA-XHI04-PI
- Eaton Auxiliary Contact 1 NO/1 NC Front Fixing 199322 DILA-XHIV22-PI
- Eaton Auxiliary Contact 2 NO/2 NC Front Fixing 199319 DILA-XHI22-PI
