Eaton Auxiliary Contact, 2 Contact, 1 NO/1 NC, DILA, Front Fixing, 16 A, 199316 DILA-XHIV11-PI
- RS Stock No.:
- 240-2856
- Mfr. Part No.:
- 199316 DILA-XHIV11-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$59.02
(exc. GST)
$64.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.02 |
*price indicative
- RS Stock No.:
- 240-2856
- Mfr. Part No.:
- 199316 DILA-XHIV11-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | DILA | |
| Contact Current | 16A | |
| Mount Type | Front Fixing | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 4A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series DILA | ||
Contact Current 16A | ||
Mount Type Front Fixing | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 4A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
199316
The Eaton Auxiliary contact module with interlocked opposing contacts is rated for operating current of 16 A. The device is available with Push-in terminals connection. It has an operating temperature range of -25°C to 60°C. It has a Spring clamp type of electrical connection and also offers Finger-safe and back-of-hand proof terminals connection.
It has 2 poles, 1 N/OE and 1 NCL contact
It has a IP20 degree of protection
The mounting type is Front fixing
Note
Eaton formerly known as Moeller
- RS Stock No. 2891588
- Mfr. Part No. 1SFA187002R8001
Each
$11.29
- RS Stock No. 0261557
- Mfr. Part No. BAC05
Each
$138.01
- RS Stock No. 2512056
- Mfr. Part No. HZF301
Each
$69.24
- RS Stock No. 2255983
- Mfr. Part No. 2CDS200924R0001
Each
$107.87
Related links
- Eaton Auxiliary Contact 2 NC Front Fixing 199315 DILA-XHI02-PI
- Eaton Auxiliary Contact 2 NO/2 NC Front Fixing 199319 DILA-XHI22-PI
- Eaton Auxiliary Contact 3 NO/1 NC Front Fixing 199318 DILA-XHI31-PI
- Eaton Auxiliary Contact 1 NO/1 NC Front Fixing 199322 DILA-XHIV22-PI
- Eaton Auxiliary Contact 1 NO/3 NC Front Fixing 199320 DILA-XHI13-PI
- Eaton Auxiliary Contact 4 NC Front Fixing 199321 DILA-XHI04-PI
- Eaton Auxiliary Contact 2 NO Front Fixing 199313 DILA-XHI20-PI
- Eaton Auxiliary Contact 1 NO/1 NC Front Fixing 500V ac, 276421 DILA-XHI11











