Eaton Auxiliary Contact, 4 Contact, 2 N/O, 2 NC, Front Fixing, 9, 12, 15, DILL, DILM7, MSC-D, MSC-R
- RS Stock No.:
- 230-4439
- Mfr. Part No.:
- 101044 DILA-XHIT22
- Brand:
- Eaton
Price Each (In a Pack of 5)**
$35.984
(exc. GST)
$39.582
(inc. GST)
15 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 + | $35.984 | $179.92 |
**price indicative
- RS Stock No.:
- 230-4439
- Mfr. Part No.:
- 101044 DILA-XHIT22
- Brand:
- Eaton
Related links
- Eaton Auxiliary Contact 1 N/O Front Fixing DILM7-DILM38
- Eaton Auxiliary Contact 1 NC Front Fixing DILM7-DILM38
- Eaton Auxiliary Contact 1 N/O Front Fixing, DILM7-DILM38
- Eaton Auxiliary Contact 2 N/O Front Fixing, DILM7-DILM38
- Eaton Auxiliary Contact 4 NC DILA, DILM7 - DILM38
- Eaton Auxiliary Contact, 4 N/O
- Eaton Auxiliary Contact 2 N/O Front Fixing XHIA
- Eaton Auxiliary Contact 1 N/O Side Mount, DILM40-DILM225A