Eaton Auxiliary Contact, 4 Contact, 4 NC, DILA, Front, 16 A, 500V, 276424 DILA-XHI04

Subtotal (1 pack of 5 units)*

$252.22

(exc. GST)

$277.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
  • Plus 5 unit(s) shipping from 08 December 2026
  • Plus 5 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$50.444$252.22

*price indicative

RS Stock No.:
230-4481
Mfr. Part No.:
276424 DILA-XHI04
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Auxiliary Contact

Number of Contacts

4

Normal State Configuration

4 NC

Series

DILA

Contact Current

16A

Mount Type

Front

Terminal Type

Screw

Pole and Throw Configuration

4

Contact Voltage

500V

Mounting Location

Front Side

Operational Current Ie

4A

Mechanical Durability

106Operations

Rated Insulation Voltage Ui

690V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, IEC/EN 60947, VDE 0660, UL

COO (Country of Origin):
RO

Eaton Auxiliary Contact, 500V Contact Voltage Rating, AC or DC Operation - DILA Series - 276424 DILA-XHI04


Need a secondary switching device to work alongside your DILA or DILM contactor? This auxiliary contact from Eaton is just the thing. It's designed to fix on the front of a contactor, so there's no need to find spare DIN rail space. This 4-pole module can mirror your primary contacts, allowing you to switch additional components such as alarms and lights on and off at the same time as your main motor, lighting or safety system. You can also use it to monitor your contactor, so you know it's working efficiently. This hard-working device is capable of 9,000 operations per hour, so it'll keep pace with your processes without breaking a sweat.

Features & Benefits


• Accepts solid or stranded wires between 18 and 14AWG to give you connection flexibility

• Screw terminals keep your circuits reliable

• Interlocked opposing contacts ensure it operates safely

What's the expected lifespan of this auxiliary contact?


This auxiliary contact has a mechanical lifespan of 10,000,000 operations (whether you use it in AC or DC circuits) and an electrical lifespan of 1,300,000 operations, so it'll keep on going over the long haul.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy