RS Better World

Schneider Electric DIN Rail Power Relay, 24V ac Coil, 16A Switching Current, SPST

Subtotal (1 unit)*

$121.77

(exc. GST)

$133.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.77

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-1630
Mfr. Part No.:
A9C32111
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Relay

Coil Voltage

24V ac

Contact Configuration

SPST

Mount Type

DIN Rail

Series

Acti9 iTL

Switching Current

16A

Impulse Duration

1s

Length

84mm

Height

84mm

Standards/Approvals

EN 669-2-2 EN 669-1

Width

18mm

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
BE
The Schneider Electric Acti 9 iTL is an Impulse Relay generally utilises for incandescent lightings and is popularly known for being used by multiple switches.

Device Application Standard

Electrically Durable

Has a wide range of Compatibility

  • RS Stock No. 2409235
  • Mfr. Part No. IK8800.01 DC24V
Each
$132.20
Each
$140.50
Each
$136.86
Each
$161.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy