Eaton Auxiliary Contact, 4 Contact, 3 NO/3 NC, Front, 278045 DILM150-XHIC31

Subtotal (1 unit)*

$50.69

(exc. GST)

$55.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.69

*price indicative

RS Stock No.:
259-172
Mfr. Part No.:
278045 DILM150-XHIC31
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

4

Product Type

Auxiliary Contact

Normal State Configuration

3 NO/3 NC

Series

Eaton Moeller

Mount Type

Front

Terminal Type

Spring Loaded

Operational Current Ie

6A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, UL, UL 508, CSA, VDE 0660, CSA File No.: 012528, VDE, EN 60947-4-1, CSA Std. C22.2 No. 14-05, UL Category Control No.: NKCR, IEC/EN 60947, CSA Class No.: 3211-03, IEC 60947-4-1, IEC/EN 60947-4-1, CSA-C22.2 No. 14-05, UL File No.: E29184, CE

COO (Country of Origin):
RO
The Eaton Auxiliary Contact Module is engineered for durability under rigorous conditions, it offers an impressive lifecycle performance with interlocked opposing contacts to enhance safety in electrical systems. Emitting superior versatility, this product seamlessly integrates with various configurations, making it ideal for a multitude of applications. Its robust design ensures compliance with key standards, providing peace of mind in critical environments.

User friendly spring loaded terminals facilitate quick and secure connections

Compact dimensions ensure optimal space utilisation for efficient installations

Features interlocked opposing contacts for enhanced operational safety

Engineered for high durability with an impressive lifecycle rating

Excellent ingress protection rated at IP20 to guard against dust and foreign objects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy