Eaton Auxiliary Contact, 2 Contact, 1 NO/1 NC, DILA, Side, 16 A, 199314 DILA-XHI11-PI
- RS Stock No.:
- 240-2854
- Mfr. Part No.:
- 199314 DILA-XHI11-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$28.30
(exc. GST)
$31.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.30 |
*price indicative
- RS Stock No.:
- 240-2854
- Mfr. Part No.:
- 199314 DILA-XHI11-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | DILA | |
| Contact Current | 16A | |
| Mount Type | Side | |
| Terminal Type | Push-in | |
| Pole and Throw Configuration | 2P | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series DILA | ||
Contact Current 16A | ||
Mount Type Side | ||
Terminal Type Push-in | ||
Pole and Throw Configuration 2P | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
Eaton Moeller Series Auxiliary Contact, Side Mounted, 2 Contacts - 199314 DILA-XHI11-PI
This auxiliary contact module by Eaton with a 16A contact rating and a 1NC 1NO configuration is designed for standard applications. It features interlocked opposing contacts, making it suitable for a wide range of uses.
Features & Benefits
• Interlocked opposing contacts for enhanced safety
• Front fixing mounting style for easy installation
• Push-in terminals for convenient wiring
• Rated operational current of 16A for reliable performance
Applications
• Compatible with DILA and DILM series products
Can it be used with other Eaton contactors?
Yes, it is compatible with various Eaton Moeller series products.
Will it fit in a tight space?
The side-mounted design makes it suitable for compact installations.
Is it easy to install?
The front fixing mounting style allows for quick and convenient installation.
Note
Eaton formerly known as Moeller
Related links
- Eaton Auxiliary Contact 1 NO/1 NC Front Fixing 500V ac, 276421 DILA-XHI11
- Eaton Auxiliary Contact 1 NO/1 NC Front Fixing 199456 DILM12-XHI11-PI
- Eaton Auxiliary Contact 1 NO/1 NC Front Fixing 199309 DILM32-XHI11-PI
- Eaton Auxiliary Contact 1 NO/1 NC Front Fixing 199316 DILA-XHIV11-PI
- Eaton Auxiliary Contact 2 NC Front Fixing 199315 DILA-XHI02-PI
- Eaton Auxiliary Contact 1 NO Side 199323 DILA-XHI10-S-PI
- Eaton Auxiliary Contact Module 1 NC Side 500V, 115949 DILA-XHI01-S
- Eaton Auxiliary Contact 2 NO Front Fixing 199313 DILA-XHI20-PI
