RS PRO Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable, Black, 3 m
- RS Stock No.:
- 742-4541
- Brand:
- RS PRO
Get a bulk buy discount
Add 12 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$19.65
(exc. GST)
$21.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 79 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $19.65 | - |
| 12 - 24 | $18.68 | 4% |
| 25 - 49 | $17.73 | 9% |
| 50 - 249 | $16.85 | 14% |
| 250 + | $16.02 | 18% |
*price indicative
- RS Stock No.:
- 742-4541
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | 3.5 mm Stereo Jack | |
| Product Type | Auxiliary Cable | |
| Connector Type B | RCA x 2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 3m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A 3.5 mm Stereo Jack | ||
Product Type Auxiliary Cable | ||
Connector Type B RCA x 2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 3m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
3.5mm Jack to 2 x Phono Plug Cable Assemblies
A range of 3.5mm jack to 2 x phono plug cable assemlies in a variety of lengths.
Related links
- Van Damme Rean NYS373 Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 3 m 103-326-704
- Van Damme PX Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 3 m 103-321-702
- RS PRO Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 10 m
- RS PRO Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 5 m
- StarTech.com Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 900 mm MU3MMRCA
- Okdo Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 2 m J3.5-2RA-2
- StarTech.com Female 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 150 mm MUFMRCA
- StarTech.com Male 3.5 mm Stereo Jack to Female RCA x 2 Auxiliary Cable 150 mm MUMFRCA
