Van Damme PX Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable, Black, 3 m 103-321-702
- RS Stock No.:
- 813-4388
- Mfr. Part No.:
- 103-321-702
- Brand:
- Van Damme
Get a bulk buy discount
Add 25 more to save $81.25
View bulk pricing optionsSubtotal (1 unit)*
$82.07
(exc. GST)
$90.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $82.07 | - |
| 25 - 49 | $78.82 | $81.25 |
| 50 + | $75.54 | $326.50 |
*price indicative
- RS Stock No.:
- 813-4388
- Mfr. Part No.:
- 103-321-702
- Brand:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Connector Type A | 3.5 mm Stereo Jack | |
| Product Type | Auxiliary Cable | |
| Connector Type B | RCA x 2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 3m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | PX | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Connector Type A 3.5 mm Stereo Jack | ||
Product Type Auxiliary Cable | ||
Connector Type B RCA x 2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 3m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series PX | ||
Right Angle Stereo Mini Jack to 2 x Mono Jack
A right angled stereo mini jack to 2 x mono jack ideal for unbalanced left and right inuts and outputs of MP3 players and portable hard disk recorders.
Moulded gold plated mini jack assembly (right angle stereo)
Figure 8 twin unbalanced cable to 2 x Neutrik NP2X Mono Jack connectors
Dual connector end hand UK using 3% silver solder
3.5mm Right Angle Stereo Jack to 2x XLR Male
Standards
RoHS Compliant
Related links
- Van Damme Rean NYS373 Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 3 m 103-326-704
- RS PRO Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 3 m
- StarTech.com Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 900 mm MU3MMRCA
- Okdo Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 2 m J3.5-2RA-2
- StarTech.com Male 3.5 mm Stereo Jack to Female RCA x 2 Auxiliary Cable 150 mm MUMFRCA
- RS PRO Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 5 m
- RS PRO Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 10 m
- StarTech.com Female 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 150 mm MUFMRCA
