StarTech.com Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable, Black, 900 mm MU3MMRCA
- RS Stock No.:
- 192-9458
- Distrelec Article No.:
- 302-52-569
- Mfr. Part No.:
- MU3MMRCA
- Brand:
- StarTech.com
Subtotal (1 unit)*
$16.08
(exc. GST)
$17.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 63 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.08 |
*price indicative
- RS Stock No.:
- 192-9458
- Distrelec Article No.:
- 302-52-569
- Mfr. Part No.:
- MU3MMRCA
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | 3.5 mm Stereo Jack | |
| Product Type | Auxiliary Cable | |
| Connector Type B | RCA x 2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 900mm | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, REACH | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A 3.5 mm Stereo Jack | ||
Product Type Auxiliary Cable | ||
Connector Type B RCA x 2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 900mm | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, REACH | ||
- COO (Country of Origin):
- CN
StarTech.coms 3.5mm Male to 2x Male RCA Cable, 3ft – MU3MMRCA
StarTech.com design all their cables with the user at the centre of innovation. This 3.5mm mini jack to RCA stereo cable is the perfect cost-effective solution for connecting portable audio devices to home stereos and amps.
Easy to Use
Whether you have an iPod or the latest Sony Walkman, any MP3 player that sports a 3.5mm headphone jack will accept this RCA cable from StarTech.com. Simply plug the male jack from the audio cable into your media player, then connect the RCA (phono) male connectors to your entertainment system.
Ideal Length
With the adapter being 3ft in length, place your devices where it suits your needs best. Its compact and lightweight, so for busy users, simply slip this into your laptop bag or carry case for use on the go. It's truly plug-and-play with no set up required.
Premium Material for Longevity
Being a StarTech.com product, users can buy with confidence that the materials are of the highest standard and durability for performance you can depend on. For first-class protection, the plastic around the male and female ports are purposefully constructed from PVC with moulded strain relief for everyday use. This helps protect the connection points if bent at acute angles, reducing potential lead damage.
It does not require any external software to be downloaded to use it.
Features and Benefits
• 1x 3.5mm male mini jack connector
• 2x RCA sockets
• 6in in length
• PVC jacket
• Moulded strain relief
• Plug and play
• Colour coded connectors for easy installation
Applications
Users can connect their music players to a range of outputs such as a Hi-Fi systems and stereo amplifiers. Users can connect a sound card with this cable too.
FAQ
Whats in the box?
• 1x 6in M/M 3.5 mm to RCA audio cable
How do you connect 3.5mm to RCA?
StarTech.com have made it easy to find solutions to any users needs. This product will connect a 3.5mm jack input to an RCA output.
How long can a 3.5mm audio cable be?
Off-the-shelf 3.5mm audio cables can go up to 150ft.
What is a 3.5mm audio cable?
These types of cables are a family of connectors mostly found on phones, MP3 Players, and computers.
What is a 3.5mm audio cable used for?
A 3.5mm audio cable is generally used for transmitting sound waves from an input device to an output device. For example, a smartphone to a set of speakers.
Related links
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 900 mm MU3MMS2RA
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 900 mm MU3MMS
- RS PRO Male 3.5 mm Stereo Jack to Male RCA x 3 Auxiliary Cable 1.8 m
- RS PRO Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 3 m
- RS PRO Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 5 m
- RS PRO Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 10 m
- Okdo Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 2 m J3.5-2RA-2
- Van Damme PX Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 3 m 103-321-702

