StarTech.com Male 3.5 mm Stereo Jack to Female RCA x 2 Auxiliary Cable, Black, 150 mm MUMFRCA
- RS Stock No.:
- 192-9465
- Distrelec Article No.:
- 302-52-576
- Mfr. Part No.:
- MUMFRCA
- Brand:
- StarTech.com
Subtotal (1 unit)*
$10.48
(exc. GST)
$11.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.48 |
*price indicative
- RS Stock No.:
- 192-9465
- Distrelec Article No.:
- 302-52-576
- Mfr. Part No.:
- MUMFRCA
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Auxiliary Cable | |
| Connector Type A | 3.5 mm Stereo Jack | |
| Connector Type B | RCA x 2 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Length | 150mm | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Auxiliary Cable | ||
Connector Type A 3.5 mm Stereo Jack | ||
Connector Type B RCA x 2 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Length 150mm | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH | ||
- COO (Country of Origin):
- CN
StarTech.com Aux Cable, 152.4mm Length, 13g Weight - MUMFRCA
Want to amp up the volume on your mobile device? You can quickly connect it to your home stereo using this aux cable from StarTech.com. The handy accessory is a cinch to use with any portable audio device with a 3.5mm headphone jack, so it's also ideal for hooking up your smartphone to speakers.
Features & Benefits
Easy communicatorThis assembly is compatible with various music players, including hi-fi systems, stereo amplifiers and computer sound cards with RCA audio input.
Light as a featherA weight of just 13g means you can pop the cable into your laptop bag when you're on the go.
• Colour-coded connectors for easy installation
• Plug-and-play design, so ready for immediate use
• Built-in strain relief for an extended service life
FAQs
How long is this aux cable?The cable is 152.4mm long, so you can conveniently keep your device close on hand.
What is a 3.5mm audio cable used for?
A 3.5mm audio cable is generally used for transmitting sound waves from an input device to an output device. For example, a smartphone to a set of speakers.
- RS Stock No. 1929452
- Mfr. Part No. MUFMRCA
Each
$11.07
- RS Stock No. 1929454
- Mfr. Part No. MUY1MFF
Each
$11.12
- RS Stock No. 1929472
- Mfr. Part No. MUYHSMFFADW
Each
$1.25
- RS Stock No. 1929473
- Mfr. Part No. MUY1MFFS
Each
$16.36
Related links
- StarTech.com Female 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 150 mm MUFMRCA
- StarTech.com Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack x 2 Auxiliary Cable 150 mm MUY1MFF
- StarTech.com Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 900 mm MU3MMRCA
- RS PRO Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 10 m
- RS PRO Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 5 m
- Okdo Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 2 m J3.5-2RA-2
- RS PRO Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 3 m
- Van Damme PX Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 3 m 103-321-702













