Lumberg Jack Socket Front Female 2 RCA Connector, 1A
- RS Stock No.:
- 285-6745
- Distrelec Article No.:
- 304-41-703
- Mfr. Part No.:
- BTO 1 Black
- Brand:
- Lumberg
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$4.99
(exc. GST)
$5.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $2.495 | $4.99 | - |
| 10 - 48 | $2.405 | $4.81 | 3% |
| 50 - 98 | $2.31 | $4.62 | 7% |
| 100 + | $2.21 | $4.42 | 11% |
*price indicative
- RS Stock No.:
- 285-6745
- Distrelec Article No.:
- 304-41-703
- Mfr. Part No.:
- BTO 1 Black
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | Jack Socket | |
| Mount Type | Front | |
| Current | 1A | |
| Sub Type | RCA Connector | |
| Number of Ways | 2 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Contact Plating | Nickel | |
| Voltage | 12V | |
| Colour | Silver | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Jack Socket | ||
Mount Type Front | ||
Current 1A | ||
Sub Type RCA Connector | ||
Number of Ways 2 | ||
Orientation Straight | ||
Connector Gender Female | ||
Contact Plating Nickel | ||
Voltage 12V | ||
Colour Silver | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- JP
The Lumberg RCA chassis socket, designed according to JEITA RC-5231 standards, features solder eyes for easy and secure wiring. It is intended for front side mounting, providing convenient access for connecting audio or video equipment.
Temperature range -20 to +70 °C
Insulating body ABS, HB according to UL94
Related links
- Lumberg Jack Socket Front Female 2 RCA Connector, 1A
- Lumberg Jack Socket Front Female 2 RCA Connector, 1A Solder
- Lumberg Jack Socket Cable Female 2 RCA Connector, 2A
- Lumberg Jack Cable Male 2 RCA Connector, 2A
- Lumberg Jack Socket 3.5 mm Front Male 3 Jack Connector, 1A
- Lumberg Jack Connector 3.5 mm PCB Male 3 Jack Chassis Socket, 1A
- Lumberg Jack Connector 3.5 mm Cable Female 2 Mono, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Male 4 Stereo, 1A Solder
