RS PRO Male RCA to 3.5 mm Stereo Jack Auxiliary Cable, Black, 1 m
- RS Stock No.:
- 909-7117
- Distrelec Article No.:
- 304-20-102
- Brand:
- RS PRO
Subtotal (1 unit)*
$8.05
(exc. GST)
$8.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.05 |
*price indicative
- RS Stock No.:
- 909-7117
- Distrelec Article No.:
- 304-20-102
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | RCA | |
| Product Type | Auxiliary Cable | |
| Connector Type B | 3.5 mm Stereo Jack | |
| Connector Gender A | Male | |
| Length | 1m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A RCA | ||
Product Type Auxiliary Cable | ||
Connector Type B 3.5 mm Stereo Jack | ||
Connector Gender A Male | ||
Length 1m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
RS PRO 1 m RCA Cable Male RCA x 2 to 3.5 Stereo Jack Black
This RS PRO cable or connector is an RCA (Radio Corporation of America) type of cable you can use to carry sound and video signals between devices in your application. This unit allows you to convert two standard RCA audio male plugs into a standard male 3.5 mm audio connector or audio jack.
The cable is one metre long so you can use it for equipment that's further away. The RCA plugs are colour coded, making them easy to identify.
The product is handled and packed to meet American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic discharge (ESD) certifications, which ensures the risk of discharge is reduced. You can see cables like this one commonly used in TV and audiovisual devices, communications and telecommunications as well as in AC/DC chargers.
Features and Benfits
• Connector A consists of 2 x male RCA connectors
• Connector B consists of one 3.5 stereo jack
• Length of 1 m
• Black sheath colour
Related links
- StarTech.com Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 900 mm MU3MMRCA
- RS PRO Male RCA to Male 3.5 mm RCA Cable 20 m
- RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 1 m
- RS PRO Male 3.5 mm Stereo Jack to Male RCA x 3 Auxiliary Cable 1.8 m
- Aux Cables
- Cable Power Male 3.5 mm Stereo Jack to Male RCA Auxiliary Cable 3 m CPAL010-3M-RS
- RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 5 m
- Cable Power Male 3.5 mm Stereo Jack to Male RCA Auxiliary Cable 1.5 m CPAL010-1.5M-RS
