RS PRO Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable, Black, 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.69

(exc. GST)

$30.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 315 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11$27.69
12 - 24$27.13
25 - 49$26.41
50 +$25.76

*price indicative

RS Stock No.:
742-4554
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

3.5 mm Stereo Jack

Product Type

Auxiliary Cable

Connector Type B

RCA x 2

Connector Gender A

Male

Connector Gender B

Male

Length

10m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO 10 m 3.5 mm Stereo Male Jack to 2 x Cinch Male Plug Audio Cable Assembly


Transmit high-quality audio signals with this jack to two cinch plug cable assembly from RS PRO. It's typically used to connect portable devices such as laptops and mixing consoles with stereo receivers.

Connector A is a standard 3.5 mm male jack plug that can be plugged into compatible auxiliary inputs. Connector B consists of two cinch plug connections – also sometimes called RCA (Radio Corporation of America) plugs – for use with stereo audio applications. These are coloured red and white for the right and left channels respectively and are used to send the audio signal to the right and left audio channels.

This cable assembly is sheathed in PVC for resistance to wear and chemical damage. It's suited to a wide range of private and commercial settings, from nightclubs to telecommunication providers.

Features and Benefits


• Connector A is a 3.5 mm stereo male jack

• Connector B is a 2 mm male phono plug with two cinch male plugs

• Cable length of 10 m

• Jack width of 3.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy