Van Damme Rean NYS373 Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable, Black, 3 m 103-326-704

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$57.12

(exc. GST)

$62.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$57.12-
25 - 49$54.834%
50 +$52.577%

*price indicative

RS Stock No.:
813-4384
Mfr. Part No.:
103-326-704
Brand:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Product Type

Auxiliary Cable

Connector Type A

3.5 mm Stereo Jack

Connector Type B

RCA x 2

Connector Gender A

Male

Connector Gender B

Male

Length

3m

Jacket Colour

Black

Standards/Approvals

RoHS

Series

Rean NYS373

Right Angle 3.5mm Stereo Jack to 2 x Phono


Moulded, rugged gold plated right angle stereo mini jack assembly. Designed for use with unbalanced left and right inputs and outputs of MP3 players and portable hard disk recorders.

Dual conector end, hand wired using 3% silver solder

Figure 8 twin unbalanced cable to 2 x phono connectors

Component parts: Right angle stereo mini jack moulded cables, NYS373 Series phono connectors

3.5mm Right Angle Stereo Jack to 2x XLR Male


Standards

RoHS

Each
$82.07
Each
$11.52
Each
$15.11
Each
$51.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy