Pro-Val White Disposable Polyethylene Forearm Sleeve, One Size
- RS Stock No.:
- 235-3048
- Mfr. Part No.:
- DPESP
- Brand:
- Pro-Val
Subtotal (1 box of 2000 units)*
$117.14
(exc. GST)
$128.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $117.14 | $0.059 |
*price indicative
- RS Stock No.:
- 235-3048
- Mfr. Part No.:
- DPESP
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Forearm Sleeve | |
| Material | Polyethylene | |
| Reusable/Disposable | Disposable | |
| Colour | White | |
| Cuff Type | Polyethylene Sleeve | |
| Thumb Slot | No | |
| Size | One Size | |
| Resistance Features | Water Repellent, Chemical Resistant, Dust Protection | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Forearm Sleeve | ||
Material Polyethylene | ||
Reusable/Disposable Disposable | ||
Colour White | ||
Cuff Type Polyethylene Sleeve | ||
Thumb Slot No | ||
Size One Size | ||
Resistance Features Water Repellent, Chemical Resistant, Dust Protection | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The RCR International's armguard sleeve protector provides water resistant coverage from your wrist to elbow helping to ensure no gap between glove/arm and contains loose sleeves out of the way. Available in blue or white. Suitable for food manufacturing and processing, fisheries, poultry and meat works, general industry, pharmaceutical, medical, etc.
Armguard is made from polyethylene (PE) for wet and messy areas
Elastic at both ends, heat sealed, no side seams
40cm long and white in colour
Lightweight and uni size
Highly water resistance
Protects against mild acids and bases, particulate matter, fibres, dirt, dust, grease and grime.
Related links
- Pro-Val Blue Disposable Polyethylene Forearm Sleeve, One Size
- Pro-Val Blue Disposable Forearm Sleeve, One Size
- Pro-Val White Disposable Shoe Cover 100 Per Pack pack
- Pro-Val White Disposable Shoe Cover, One Size
- Pro-Val White Disposable Shoe Cover 100 Per Pack pack
- Pro-Val White Polyethylene Disposable Apron, 50 Per Pack Per Box
- Pro-Val White Powdered Natural Rubber Latex Disposable Gloves 100 per Pack
- Pro-Val White Powdered Natural Rubber Latex Disposable Gloves 100 per Pack
