Portwest ST43 White Arm Protector

Subtotal (1 unit)*

$199.23

(exc. GST)

$219.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.23

*price indicative

RS Stock No.:
271-8780
Mfr. Part No.:
ST43WHR
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Arm Protector

Colour

White

Cuff Type

Sleeves

Series

ST43

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

ST43 - BizTex Microporous Sleeve Cover (150 Pairs)


The ST43 sleeve cover is breathable for wearer comfort. Elasticated at both ends to ensure no liquids or airborne particles can penetrate the barrier, this product has a much more relaxed fit than many of its competitors.

Features


• Designed with a comfort fit
• Elasticated cuffs for a secure fit
• CE-CAT III
• CE certified

  • RS Stock No. 2879585
  • Mfr. Part No. 682
1 Pair
$38.36
  • RS Stock No. 2611374
  • Mfr. Part No. SW20TAR
1 Pair
$30.74
  • RS Stock No. 2821266
  • Mfr. Part No. 1001020000
Each (In a Pack of 100)
$0.673
Each
$1.56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy