Portwest A690 Yellow High Performance Polyethylene, Fibreglass, Polyester Protective Sleeve, 45 cm

Subtotal (1 unit)*

$12.32

(exc. GST)

$13.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.32

*price indicative

RS Stock No.:
282-3189
Mfr. Part No.:
A690Y
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Protective Sleeve

Material

High Performance Polyethylene, Fibreglass, Polyester

Colour

Yellow

Cuff Type

Sleeves

Thumb Slot

No

Size

45 cm

EN 388 Abrasion

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

A690

Standards/Approvals

EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy