Pro-Val White Disposable Shoe Cover, One Size
- RS Stock No.:
- 235-2982
- Mfr. Part No.:
- 50509
- Brand:
- Pro-Val
Subtotal (1 box of 200 units)*
$265.24
(exc. GST)
$291.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $265.24 | $1.326 |
*price indicative
- RS Stock No.:
- 235-2982
- Mfr. Part No.:
- 50509
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Disposable Shoe Cover | |
| Size | One Size | |
| Colour | White | |
| Application | Beauty Industry, Catering, Clean Room, Laboratory, Hygiene, Electronic, General Maintenance | |
| Material | Polypropylene | |
| Resistance Features | Splash Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Disposable Shoe Cover | ||
Size One Size | ||
Colour White | ||
Application Beauty Industry, Catering, Clean Room, Laboratory, Hygiene, Electronic, General Maintenance | ||
Material Polypropylene | ||
Resistance Features Splash Resistant | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RCR International's SMS boot covers provide an excellent protection barrier between footwear and the environment. Made from triple layer SMS, these boot covers and strong and breathable, as well as splash resistant, and feature a vinyl non-skid sole. Used for asbestos removal/demolition, medical staff, laboratories, food manufacturing & processing industry, maintenance/cleaning, etc.
Vinyl non-skid sole
Breathable SMS and splash resistant
Generous size, easy to put on
Stitched ties for ankle and elastic at top
Good tear resistance and suitable for outdoor use
One size fits all and comes in white colour
Related links
- Pro-Val White Disposable Shoe Cover, One Size
- Pro-Val White Disposable Shoe Cover 100 Per Pack pack
- Pro-Val White Disposable Shoe Cover 100 Per Pack pack
- Inspire Protection White Disposable Shoe Cover 300 Per Pack pack
- Pro-Val White Disposable Polyethylene Forearm Sleeve, One Size
- RS PRO White Disposable Visitor Shoe Cover 100 Per Pack pack
- Chemsplash Blue Disposable Shoe Cover 100Pair pack
- 3M Blue Disposable Shoe Cover 100 Per Pack pack
