3M 444 White Disposable Laminate Arm Protector, One Size

Get a bulk buy discount

Add 7 more to save -

View bulk pricing options

Subtotal (1 bag of 300 units)*

$405.40

(exc. GST)

$445.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 6$405.40$1.351-
7 - 14$401.45$1.338-
15 - 39$396.61$1.3222%
40 +$390.17$1.3013%

*price indicative

RS Stock No.:
772-2814
Distrelec Article No.:
304-01-914
Mfr. Part No.:
444
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Arm Protector

Material

Laminate

Reusable/Disposable

Disposable

Colour

White

Cuff Type

Elasticated

Thumb Slot

No

Size

One Size

Resistance Features

Splash Resistant, Dust Resistant, Anti-Static

Series

444

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

3M Disposable Arm Protector Oversleeve, Elastic Cuff, One Size - 444


Choose these 3M white disposable protective oversleeves when you need simple but effective protection against liquid splashes or hazardous dust. As they're made from a microporous laminate, they're both comfortable and disposable. The sleeve is 405mm long, so it covers from the wrist to the top of the arm. A secure elastic closure at the top and cuff means the fit is secure and the sleeve can be easily slipped over or inside a glove.

Features and Benefits


• Tapered design to ensure a comfortable fit

• Anti-static treated for use in potentially explosive environments and with sensitive electronic applications

• Universal one-size-fits-all size

Applications


• General maintenance

• Electronics manufacturing

• Catering industry

• Commercial cleaning

• Beauty industry

• Laboratories

Why is it important this oversleeve is anti-static?


Oversleeves like these are often used in potentially hazardous environments where harmful static electricity can build up over time. When handling delicate materials, it can be vital to ensure your arm doesn't make any involuntary movements that might compromise the product. Preventing electric shocks through the use of anti-static material is one way of making sure your arm stays steady, protecting you and your workpiece.

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy