Pro-Val White Disposable Shoe Cover, One Size, 100 Per Pack pack
- RS Stock No.:
- 235-3054
- Mfr. Part No.:
- PPEBOOT
- Brand:
- Pro-Val
Subtotal (1 box of 500 units)*
$630.58
(exc. GST)
$693.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $630.58 | $1.261 |
*price indicative
- RS Stock No.:
- 235-3054
- Mfr. Part No.:
- PPEBOOT
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Disposable Shoe Cover | |
| Size | One Size | |
| Colour | White | |
| Quantity Per Package | 100Per Pack | |
| Application | Leisure | |
| Material | Polyethylene, Polypropylene | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Disposable Shoe Cover | ||
Size One Size | ||
Colour White | ||
Quantity Per Package 100Per Pack | ||
Application Leisure | ||
Material Polyethylene, Polypropylene | ||
Resistance Features Water Resistant | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RCR International's shintoe boot cover is a polypropylene (PP) plus polyethylene (PE) laminated over boot cover with a hard wearing PVC sole, designed to cover feet and footwear to the shin. Waterproof upper, comfortable internal PP lining. For indoor and outdoor use.
Waterproof shoe/boot cover with tough PVC sole and stitched seams
Provides coverage from the toes to the shin with elastic ankle
Double layer made from non-woven polypropylene and a lamination film of polyethylene
Highly water resistance, 40gsm and lightweight, poreless
Uni-size and comes in white colour
Related links
- Pro-Val White Disposable Shoe Cover, One Size
- Pro-Val White Disposable Shoe Cover 100 Per Pack pack
- Inspire Protection White Disposable Shoe Cover 300 Per Pack pack
- 3M Blue Disposable Shoe Cover 100 Per Pack pack
- RS PRO White Disposable Visitor Shoe Cover 100 Per Pack pack
- Pro-Val White Disposable Polyethylene Forearm Sleeve, One Size
- Pro-Val White Powdered Natural Rubber Latex Disposable Gloves 100 per Pack
- Pro-Val White Powdered Natural Rubber Latex Disposable Gloves 100 per Pack
