Tilsatec 85-51 Green Reusable Arm Protector, One Size
- RS Stock No.:
- 220-5349
- Mfr. Part No.:
- 85-5114
- Brand:
- Tilsatec
Subtotal (1 unit)*
$18.79
(exc. GST)
$20.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.79 |
*price indicative
- RS Stock No.:
- 220-5349
- Mfr. Part No.:
- 85-5114
- Brand:
- Tilsatec
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
| Brand | Tilsatec | |
| Product Type | Arm Protector | |
| Reusable/Disposable | Reusable | |
| Colour | Green | |
| Cuff Type | Sleeves | |
| Thumb Slot | Yes | |
| Size | One Size | |
| EN 388 Abrasion | 2 | |
| EN 388 Blade | X | |
| EN 388 Tear | 3 | |
| Series | 85-51 | |
| EN 388 Puncture | X | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Arm Protector | ||
Reusable/Disposable Reusable | ||
Colour Green | ||
Cuff Type Sleeves | ||
Thumb Slot Yes | ||
Size One Size | ||
EN 388 Abrasion 2 | ||
EN 388 Blade X | ||
EN 388 Tear 3 | ||
Series 85-51 | ||
EN 388 Puncture X | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
14" cut resistant knitted sleeve with thumb slot
The 85-51 family of seamless knitted tubular sleeves provide EN388: 2016 level E cut protection. The smooth finish provides enhanced wearer comfort and ease of movement and a thumb slot keeps the sleeve firmly in place and an elasticated top prevents the sleeve from falling down the arm.
Features & Benefits
EN388: 2016 2 x 3 X E
EN407 contact heat level 1
RhinoYarn® cut resistant technology
Seamless knit with a smooth finish
Tubular close fitting shape for maximum dexterity
Thumb slot to keep sleeve in place
Various finishes and fixings available on request
Elasticated top to prevent sleeve falling down
Applications
Automotive industry
Metal fabrication / stamping
Manufacturing
Glass industry
Waste handling
Related links
- Tilsatec 85-51 Reusable Arm Protector, 18 in
- Tilsatec 85-5221 Green Reusable Composite Protective Sleeve, One Size
- Skytec Chemmaster Green Reusable Polyvinyl Chloride Arm Protector, One Size
- Lebon Protection MANC/COT/BC/E Beige Reusable Cotton Arm Protector, One Size
- Tilsatec 89-5606 Black Reusable Composite Arm Protector, One Size
- uvex uvex C500 Green Reusable Bamboo HPPE Arm Protector, L
- Skytec Nevada Yellow Reusable Para Aramid Arm Protector, One Size
- Polyco Healthline Kevlar Yellow Reusable Kevlar Arm Protector, One Size