Pro-Val White Disposable Shoe Cover, 410 x 150 mm, 100 Per Pack pack
- RS Stock No.:
- 235-3036
- Mfr. Part No.:
- CPESHOEW
- Brand:
- Pro-Val
Subtotal (1 box of 1000 units)*
$142.15
(exc. GST)
$156.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $142.15 | $0.142 |
*price indicative
- RS Stock No.:
- 235-3036
- Mfr. Part No.:
- CPESHOEW
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Disposable Shoe Cover | |
| Size | 410 x 150 mm | |
| Colour | White | |
| Quantity Per Package | 100Per Pack | |
| Application | Leisure | |
| Resistance Features | Water Resistant | |
| Material | Polyethylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Disposable Shoe Cover | ||
Size 410 x 150 mm | ||
Colour White | ||
Quantity Per Package 100Per Pack | ||
Application Leisure | ||
Resistance Features Water Resistant | ||
Material Polyethylene | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RCR International's gloshie CPE shoe cover is a water resistant overshoe designed to cover feet and footwear for indoor and outdoor use. Suitable for nurses, medical staff laboratories, protection for floors, carpets, tiles against dirt and grime, food manufacturing and processing, general industry, maintenance/cleaning, pharmaceutical, medical, etc.
HACCP Australia food safety certification
Made from CPE embossed film and elastic
Providing high water resistance, lightweight
41cm x 15cm with white colour
Related links
- Pro-Val Blue Disposable Shoe Cover 50 Per Pack pack
- Pro-Val White Disposable Shoe Cover 100 Per Pack pack
- Pro-Val White Disposable Shoe Cover, One Size
- DuPont White Disposable Shoe Cover, 400 Per Pack pack
- Inspire Protection White Disposable Shoe Cover 300 Per Pack pack
- Pro-Val White Disposable Polyethylene Forearm Sleeve, One Size
- Pro-Val White Powdered Natural Rubber Latex Disposable Gloves 100 per Pack
- Pro-Val White Powdered Natural Rubber Latex Disposable Gloves 100 per Pack
