SMC Air Hose Flexible Tubing Black Polyurethane 3.2 mm 20 m TAU Series
- RS Stock No.:
- 268-9736
- Mfr. Part No.:
- TAU3220B-20
- Brand:
- SMC
Subtotal (1 unit)*
$181.58
(exc. GST)
$199.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.58 |
*price indicative
- RS Stock No.:
- 268-9736
- Mfr. Part No.:
- TAU3220B-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose Flexible Tubing | |
| Colour | Black | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.9 Mpa | |
| Series | TAU | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 2mm | |
| Outside Diameter | 3.2mm | |
| Standards/Approvals | CE, RoHS, UL/CSA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose Flexible Tubing | ||
Colour Black | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.9 Mpa | ||
Series TAU | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 2mm | ||
Outside Diameter 3.2mm | ||
Standards/Approvals CE, RoHS, UL/CSA | ||
- COO (Country of Origin):
- JP
The SMC TAU Flexible Anti static Tubing is designed for air pressure piping to product or assembly while preventing static electricity.
Mitigate the risk of these potential hazards
Maximum airflow
- RS Stock No. 0366811
- Mfr. Part No. TUH0858B-20
Each
$65.46
- RS Stock No. 1961214
- Mfr. Part No. TAU3220B-100
Each
$870.04
- RS Stock No. 2337288
- Mfr. Part No. TIUB05B-20
Each
$78.52
- RS Stock No. 0366812
- Mfr. Part No. TUZ0425BU-20
Each
$38.63
Related links
- SMC Compressed Air Pipe Black Polyurethane 3.2 mm 100 m TAU Series
- SMC Air Hose Flexible Tubing Black Flame Resistant Nylon 6 mm 20 m TAS Series
- SMC Air Hose Flexible Tubing Clear Polyurethane 6 mm 20 m TU Series
- SMC Air Hose Flexible Tubing Blue Polyurethane 16 mm 20 m TU Series
- SMC Air Hose Flexible Tubing Clear, Translucent Polyurethane 10 mm 20 m TU Series
- SMC Air Hose Flexible Tubing Red Polyurethane 16 mm 20 m TU/TIUB Series
- SMC Air Hose Flexible Tubing Red Polyurethane 10 mm 20 m TU/TIUB Series
- SMC Air Hose Flexible Tubing Light Grey Polyurethane 16 mm 20 m TU/TIUB Series












