SMC Air Hose Flexible Tubing Black Flame Resistant Nylon 6 mm 20 m TAS Series
- RS Stock No.:
- 232-8382
- Mfr. Part No.:
- TAS0604B-20
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$182.77
(exc. GST)
$201.05
(inc. GST)
- RS Stock No.:
- 232-8382
- Mfr. Part No.:
- TAS0604B-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose Flexible Tubing | |
| Colour | Black | |
| Material | Flame Resistant Nylon | |
| Outside Diameter | 6 mm | |
| Length | 20 m | |
| Series | TAS | |
| Application | General Air Pressure Tubing | |
| Inside Diameter | 4 mm | |
| Maximum Operating Pressure | 1.2 MPa | |
| Maximum Operating Temperature | 40 °C | |
| Minimum Operating Temperature | 0 °C | |
| Number of Tubes | 1 | |
| Resistance Features | Anti-Static, Flame Resistant | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose Flexible Tubing | ||
Colour Black | ||
Material Flame Resistant Nylon | ||
Outside Diameter 6 mm | ||
Length 20 m | ||
Series TAS | ||
Application General Air Pressure Tubing | ||
Inside Diameter 4 mm | ||
Maximum Operating Pressure 1.2 MPa | ||
Maximum Operating Temperature 40 °C | ||
Minimum Operating Temperature 0 °C | ||
Number of Tubes 1 | ||
Resistance Features Anti-Static, Flame Resistant | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC TAS is designed for air pressure piping to product or assembly while preventing static electricity. It is made of a conductive nylon and flame resistant nylon material (UL-94 standard, V-0) and is available in black 20m rolls.
Applicable tubing outer diameter 4 to 16 mm
Operating temperature 0 to 40 °C
Colour black
Related links
- SMC Compressed Air Pipe Black Nylon 6 mm 20 m TAS Series
- SMC Air Hose White Flame Resistant Nylon 20 m, TRS1065
- SMC Compressed Air Pipe Black Nylon 8 mm 20 m TAS Series
- SMC Air Hose Flexible Tubing Black Polyurethane 3.2 mm 20 mm TAU Series
- SMC Air Hose Blue Flame Resistant Nylon 8 mm 100 m TRS Series, TRS0805
- SMC Air Hose Flexible Tubing Clear Polyurethane 6 mm 20 m TU Series
- SMC Air Hose Flexible Tubing Blue Polyurethane 16 mm 20 m TU Series
- SMC Air Hose Flexible Tubing Clear, Translucent Polyurethane 10 mm 20 m TU Series

