SMC Compressed Air Pipe Blue PUR 4 mm 20 m TU Series
- RS Stock No.:
- 721-3997
- Distrelec Article No.:
- 154-23-870
- Mfr. Part No.:
- TU0425BU-20
- Brand:
- SMC
Get a bulk buy discount
Add 5 more to save $24.10
View bulk pricing optionsSubtotal (1 unit)*
$27.40
(exc. GST)
$30.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $27.40 | - |
| 5 + | $22.58 | $24.10 |
*price indicative
- RS Stock No.:
- 721-3997
- Distrelec Article No.:
- 154-23-870
- Mfr. Part No.:
- TU0425BU-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Chemical Resistant, Heat Resistant | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material PUR | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Chemical Resistant, Heat Resistant | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
SMC Series TU Compressed Air Pipe, 4mm Outside Diameter, 20m Length - TU0425BU-20
This compressed air pipe is engineered for exceptional flexibility and resilience. Featuring a dimension of 4mm outside diameter and 2.5mm inside diameter, it is crafted from durable PUR material. With a length of 20m, this blue compressed air hose is suitable for demanding pneumatic applications, ensuring efficient and reliable fluid delivery.
Features & Benefits
• Operating pressure up to 0.8MPa for reliable performance
• Temperature range from -20°C to +60°C for diverse environments
• Compliant with RoHS for environmentally friendly use
• One tube design allows for simple installation and maintenance
• High flexibility minimises the risk of kinking and damage
• Lightweight construction simplifies handling and installation
Applications
• Utilised in pneumatic systems for automation tasks
• Ideal for requiring air or water delivery
• Commonly used in robotics and assembly lines
• Suitable for mechanical and electrical industry setups
What operating conditions can be safely applied to this pipe?
It can be operated under pressures up to 0.8MPa while maintaining efficiency across temperatures ranging from -20°C to +60°C, accommodating various industrial settings.
How does the pipe's flexibility benefit installation processes?
The flexible design minimises the risk of kinking, making it easier to navigate through complex installations while enhancing durability during operation.
Is this pipe suitable for conveying water as well as air?
Yes, this product is compatible for use with both air and water, making it a versatile option for different fluid delivery systems in industrial environments.
Related links
- SMC Compressed Air Pipe Blue Polyurethane 4 mm 100 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 4 mm 20 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 16 mm 20 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 20 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 20 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 6 mm 20 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 12 mm 20 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 16 mm 20 m TU Series, TU1610
