SMC Air Hose Flexible Tubing Red PUR 10 mm 20 m Tu Series
- RS Stock No.:
- 270-4979
- Mfr. Part No.:
- TU1065R1-20
- Brand:
- SMC
Subtotal (1 unit)*
$148.12
(exc. GST)
$162.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.12 |
*price indicative
- RS Stock No.:
- 270-4979
- Mfr. Part No.:
- TU1065R1-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose Flexible Tubing | |
| Colour | Red | |
| Material | PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 8 bar | |
| Series | Tu | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | UL/CSA, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose Flexible Tubing | ||
Colour Red | ||
Material PUR | ||
Length 20m | ||
Maximum Operating Pressure 8 bar | ||
Series Tu | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 6.5mm | ||
Outside Diameter 10mm | ||
Standards/Approvals UL/CSA, CE, RoHS | ||
- COO (Country of Origin):
- JP
SMC TU/TIUB Series Air Hose Flexible Tubing, 20m Length, 6.5mm Inside Diameter - TU1065R1-20
This Air hose flexible tubing is a red polyurethane line designed for pneumatic systems, providing a resilient conduit for compressed Air in industrial environments. It is intended for use where a balance of flexibility and durability is required, operating across a wide temperature span and compatible with standard pneumatic equipment.
Features & Benefits
• Withstands up to 8 bar for robust pneumatic performance
• Operates from -20 to 60°C for varied ambient conditions
• Polyurethane construction resists kinking and abrasion
• 20 m length reduces need for multiple joins
• UL, CSA, CE and RoHS approvals support regulatory needs
• Operates from -20 to 60°C for varied ambient conditions
• Polyurethane construction resists kinking and abrasion
• 20 m length reduces need for multiple joins
• UL, CSA, CE and RoHS approvals support regulatory needs
**Applications**
• Suitable for connecting compressors to distribution manifolds
• Ideal for pneumatic tools in maintenance workshops
• Used with automation valves and actuators in production lines
• Can be used for electronics assembly pneumatic supply
• Used for electrical cabinet pneumatic controls
• Ideal for pneumatic tools in maintenance workshops
• Used with automation valves and actuators in production lines
• Can be used for electronics assembly pneumatic supply
• Used for electrical cabinet pneumatic controls
What temperature extremes can it tolerate during continuous operation?
It functions across a -20 to 60°C range, allowing use in chilled plants and warmed enclosures without loss of flexibility.
How does the material perform against physical wear in confined routing?
The polyurethane composition offers good resistance to abrasion and repeated flexing, helping to maintain integrity in tight bends and through cable trays.
Is the tubing suitable for installations requiring regulatory recognitions?
It carries UL and CSA markings as well as CE and RoHS conformity, aligning with many industrial installation standards.
How does the hose support pressure fluctuations common in tool use?
It is rated for a maximum operating pressure of 8 bar, accommodating typical compressor output and transient loads from pneumatic equipment.
Related links
- SMC Air Hose Flexible Tubing Red Polyurethane 16 mm 20 m TU/TIUB Series
- SMC Air Hose Flexible Tubing Light Grey Polyurethane 16 mm 20 m TU/TIUB Series
- SMC Air Hose Blue Polyurethane 8 mm 20 m TU/TIUB Series
- SMC Air Hose White Polyurethane 6 mm 20 m TU/TIUB Series
- SMC Air Hose Flexible Tubing Clear, Translucent Polyurethane 10 mm 20 m TU Series
- SMC Air Hose Flexible Tubing Blue Polyurethane 16 mm 20 m TU Series
- SMC Air Hose Flexible Tubing Clear Polyurethane 6 mm 20 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 6 mm 20 m TU/TIUB Series
