SMC Compressed Air Pipe Black Polyurethane 8 mm 20 m TUS Series
- RS Stock No.:
- 744-0795
- Mfr. Part No.:
- TUS0805B-20
- Brand:
- SMC
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$191.62
(exc. GST)
$210.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $191.62 | - |
| 6 - 29 | $190.05 | - |
| 30 + | $156.41 | 18% |
*price indicative
- RS Stock No.:
- 744-0795
- Mfr. Part No.:
- TUS0805B-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 6 bar | |
| Application | Piping in Confined Spaces | |
| Series | TUS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Flame Resistant, Chemical Resistant | |
| Inside Diameter | 5mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 6 bar | ||
Application Piping in Confined Spaces | ||
Series TUS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Flame Resistant, Chemical Resistant | ||
Inside Diameter 5mm | ||
Outside Diameter 8mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- JP
Soft Polyurethane Tubing TUS Series
Extremely flexible soft polyurethane tubing for general pneumatic applications.
Features and Benefits
• Polyurethane tubing;• Choice of colours available;• Metric sizes (TUS)
Product Application Information
Suitable for piping in combined spaces.
- RS Stock No. 7440799
- Mfr. Part No. TUS0805BU-20
Each
$217.79
- RS Stock No. 7440809
- Mfr. Part No. TUS0805N-20
Each
$199.08
- RS Stock No. 7440789
- Mfr. Part No. TUS0604B-20
Each
$96.43
- RS Stock No. 7440802
- Mfr. Part No. TUS1065B-20
Each
$273.59
Related links
- SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TUS Series
- SMC Compressed Air Pipe Black Polyurethane 10 mm 20 m TUS Series
- SMC Compressed Air Pipe Black Polyurethane 4 mm 20 m TUS Series
- SMC Compressed Air Pipe Black Polyurethane 12 mm 20 m TUS Series, TUS1208
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 20 m TUS Series
- SMC Compressed Air Pipe Transparent Polyurethane 8 mm 20 m TUS Series
- SMC Compressed Air Pipe White Polyurethane 8 mm 20 m TUS Series, TUS0805
- SMC Compressed Air Pipe Yellow Polyurethane 8 mm 20 m TUS Series, TUS0805











