SMC Air Hose Flexible Tubing Red PUR 16 mm 20 m Tu Series
- RS Stock No.:
- 270-4977
- Mfr. Part No.:
- TU0805R1-20
- Brand:
- SMC
Subtotal (1 unit)*
$92.04
(exc. GST)
$101.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.04 |
*price indicative
- RS Stock No.:
- 270-4977
- Mfr. Part No.:
- TU0805R1-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose Flexible Tubing | |
| Colour | Red | |
| Material | PUR | |
| Length | 20m | |
| Series | Tu | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 5mm | |
| Outside Diameter | 16mm | |
| Standards/Approvals | RoHS, CE, UL/CSA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose Flexible Tubing | ||
Colour Red | ||
Material PUR | ||
Length 20m | ||
Series Tu | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 5mm | ||
Outside Diameter 16mm | ||
Standards/Approvals RoHS, CE, UL/CSA | ||
- COO (Country of Origin):
- JP
The SMC TU polyurethane tube use for general pneumatic piping. It is available with multiple colours.
Flexible
Operating temperature is –20 to +60 °C
Related links
- SMC Air Hose Flexible Tubing Light Grey Polyurethane 16 mm 20 m TU/TIUB Series
- SMC Air Hose Flexible Tubing Red Polyurethane 10 mm 20 m TU/TIUB Series
- SMC Air Hose Flexible Tubing Blue Polyurethane 16 mm 20 m TU Series
- SMC Air Hose Blue Polyurethane 8 mm 20 m TU/TIUB Series
- SMC Air Hose White Polyurethane 6 mm 20 m TU/TIUB Series
- SMC Air Hose Red Polyurethane 16 mm 20 m TU Series, TU1610
- SMC Air Hose Flexible Tubing Clear Polyurethane 6 mm 20 m TU Series
- SMC Air Hose Flexible Tubing Clear, Translucent Polyurethane 10 mm 20 m TU Series
