SMC Compressed Air Pipe Black PUR 6 mm 20 m TUS Series
- RS Stock No.:
- 744-0789
- Mfr. Part No.:
- TUS0604B-20
- Brand:
- SMC
Get a bulk buy discount
Add 6 more to save $7.02
View bulk pricing optionsSubtotal (1 unit)*
$96.43
(exc. GST)
$106.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $96.43 | - |
| 6 - 11 | $95.26 | $7.02 |
| 12 + | $93.58 | $34.20 |
*price indicative
- RS Stock No.:
- 744-0789
- Mfr. Part No.:
- TUS0604B-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 6 bar | |
| Application | Piping in Confined Spaces | |
| Series | TUS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Resistance Features | Hydrolysis Resistant, Chemical Resistant, Heat Resistant | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material PUR | ||
Length 20m | ||
Maximum Operating Pressure 6 bar | ||
Application Piping in Confined Spaces | ||
Series TUS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Resistance Features Hydrolysis Resistant, Chemical Resistant, Heat Resistant | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- JP
Soft Polyurethane Tubing TUS Series
Extremely flexible soft polyurethane tubing for general pneumatic applications.
Features and Benefits
• Polyurethane tubing;• Choice of colours available;• Metric sizes (TUS)
Product Application Information
Suitable for piping in combined spaces.
Related links
- SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TUS Series, TUS0604
- SMC Compressed Air Pipe Black Polyurethane 10 mm 20 m TUS Series
- SMC Compressed Air Pipe Black Polyurethane 4 mm 20 m TUS Series
- SMC Compressed Air Pipe Black Polyurethane 8 mm 20 m TUS Series
- SMC Compressed Air Pipe Black Polyurethane 12 mm 20 m TUS Series, TUS1208
- SMC Compressed Air Pipe Blue Polyurethane 6 mm 20 m TUS Series
- SMC Compressed Air Pipe Red Polyurethane 6 mm 20 m TUS Series
- SMC Compressed Air Pipe Yellow Polyurethane 6 mm 20 m TUS Series
