SMC Compressed Air Pipe Black Polyurethane 4.76 mm 20 m TIU Series
- RS Stock No.:
- 233-7288
- Mfr. Part No.:
- TIUB05B-20
- Brand:
- SMC
Subtotal (1 unit)*
$78.52
(exc. GST)
$86.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.52 |
*price indicative
- RS Stock No.:
- 233-7288
- Mfr. Part No.:
- TIUB05B-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Polyurethane | |
| Length | 20m | |
| Application | General Pneumatic Tubing | |
| Series | TIU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 3.18mm | |
| Outside Diameter | 4.76mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Polyurethane | ||
Length 20m | ||
Application General Pneumatic Tubing | ||
Series TIU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 3.18mm | ||
Outside Diameter 4.76mm | ||
Standards/Approvals No | ||
The SMC TIUB series polyurethane standard inch size tubing suitable for general pneumatic application. It has black colour with outer diameter of 4.76 mm.
Operating temperature ranges from -20 to 60 °C
Applicable fluid air and water
Related links
- SMC Compressed Air Pipe Black Polyurethane 3.18 mm 100 m TIU Series
- SMC Compressed Air Pipe Blue Polyurethane 4.76 mm 20 m TIUB Series, TIUB05
- SMC Compressed Air Pipe Black Polyurethane 10 mm 20 m TU Series, TUH1065
- SMC Compressed Air Pipe Black Polyurethane 4 mm 20 m TUZ Series
- SMC Compressed Air Pipe Black Polyurethane 10 mm 20 m TUH Series, TUH1073
- SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TAU Series
- SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TUZ Series
- SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TUH Series
