SMC Compressed Air Pipe Blue PUR 8 mm 100 m TU Series
- RS Stock No.:
- 232-8434
- Mfr. Part No.:
- TU0805BU2-100
- Brand:
- SMC
Subtotal (1 unit)*
$445.15
(exc. GST)
$489.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $445.15 |
*price indicative
- RS Stock No.:
- 232-8434
- Mfr. Part No.:
- TU0805BU2-100
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | PUR | |
| Length | 100m | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 5mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material PUR | ||
Length 100m | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 5mm | ||
Outside Diameter 8mm | ||
Standards/Approvals No | ||
The SMC TU tubing represents a new high quality standard in metric size polyurethane tubing. It is available in a standard or high pressure type and TUS is a soft polyurethane tubing.
Applicable tubing outer diameter 2 to 16 mm
Operating temperature -20 to 60 °C
29 colour variations
Related links
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 100 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 20 m TU Series, TU0805
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 20 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 500 m TU Series, TU0805
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 100 m TU/TIUB Series
- SMC Compressed Air Pipe Blue Polyurethane 6 mm 100 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 100 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 16 mm 100 m TU Series
