SMC Compressed Air Pipe Black Polyurethane 8 mm 100 m TU Series
- RS Stock No.:
- 281-1011
- Mfr. Part No.:
- TU0805B-100
- Brand:
- SMC
Subtotal (1 unit)*
$256.50
(exc. GST)
$282.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.50 |
*price indicative
- RS Stock No.:
- 281-1011
- Mfr. Part No.:
- TU0805B-100
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Application | Pneumatic Tubing | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 5mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Application Pneumatic Tubing | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 5mm | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
SMC Series TU Compressed Air Pipe, 5mm Inside Diameter, 100m Length - TU0805B-100
This compressed Air pipe provides a flexible conduit for pneumatic systems in industrial settings, designed to carry compressed gases for control and actuation tasks. It is manufactured from polyurethane and supplied in a continuous 100 m length, making it suitable for extended runs in automation assemblies and plant layouts without frequent jointing.
Features & Benefits
• Withstands 0.8 MPa maximum pressure for demanding pneumatic circuits
• Operates between -20°C and 60°C for varied environmental conditions
• Black exterior offers easy Visual identification in harnesses
• Complies with RoHS to reduce restricted-substance concerns
• Polyurethane composition resists abrasion for longer service life
• Operates between -20°C and 60°C for varied environmental conditions
• Black exterior offers easy Visual identification in harnesses
• Complies with RoHS to reduce restricted-substance concerns
• Polyurethane composition resists abrasion for longer service life
**Applications**
• Suitable for pneumatic actuators in factory automation systems
• Ideal for machine tool Air supply and control lines
• Used with valve manifolds and solenoid connections
• Can be used for compressed Air distribution in assembly cells
• Used for instrumentation feeding in electrical panels
• Ideal for machine tool Air supply and control lines
• Used with valve manifolds and solenoid connections
• Can be used for compressed Air distribution in assembly cells
• Used for instrumentation feeding in electrical panels
What material properties affect bend performance and fatigue life?
The polyurethane construction provides elasticity that tolerates repeated flexing and resists kinking under typical routing, helping maintain airflow and reducing failure from cyclic movement.
How does the product behave under temperature extremes during operation?
The specified operating range allows the tubing to preserve flexibility and pressure integrity from -20°C up to 60°C, minimising embrittlement at low temperatures and softening at the upper limit.
What installation considerations apply for long continuous runs?
For 100 m continuous lengths, allow for thermal expansion and plan supports at intervals to prevent sagging
avoid tight bends below the recommended bend radius to preserve internal flow.
How does the external colour assist in system maintenance?
The black finish enables straightforward Visual segregation of supply lines from other services, aiding inspection and fault identification without affecting performance.
Related links
- SMC Compressed Air Pipe Black Polyurethane 8 mm 20 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 100 m TU Series
- SMC Compressed Air Pipe Clear Polyurethane 8 mm 100 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 8 mm 100 m TU Series
- SMC Compressed Air Pipe White Polyurethane 8 mm 100 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 8 mm 100 m TU Series, TU0805
- SMC Compressed Air Pipe Orange Polyurethane 8 mm 100 m TU Series, TU0805
- SMC Compressed Air Pipe Green Polyurethane 8 mm 100 m TU Series, TU0805
