SMC Compressed Air Pipe Blue PUR 8 mm 20 m TU Series
- RS Stock No.:
- 281-1013
- Mfr. Part No.:
- TU0805BU3-20
- Brand:
- SMC
Subtotal (1 unit)*
$76.76
(exc. GST)
$84.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $76.76 |
*price indicative
- RS Stock No.:
- 281-1013
- Mfr. Part No.:
- TU0805BU3-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 0.5 Mpa | |
| Application | Pneumatic Tubing | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 5mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material PUR | ||
Length 20m | ||
Maximum Operating Pressure 0.5 Mpa | ||
Application Pneumatic Tubing | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 5mm | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
The SMC polyurethane tubing is a flexible and suitable for general pneumatic tubing.
RoHS compliant
It is durable
Related links
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 20 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 20 m TU Series, TU0805
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 100 m TU/TIUB Series
- SMC Compressed Air Pipe Blue Polyurethane 16 mm 20 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 4 mm 20 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 20 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 16 mm 20 m TU Series, TU1610
- SMC Compressed Air Pipe Blue Polyurethane 6 mm 20 m TU Series
