SMC Compressed Air Pipe Black PUR 6 mm 20 m TUH Series
- RS Stock No.:
- 843-5182
- Mfr. Part No.:
- TUH0604B-20
- Brand:
- SMC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$67.48
(exc. GST)
$74.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $67.48 |
| 5 + | $55.54 |
*price indicative
- RS Stock No.:
- 843-5182
- Mfr. Part No.:
- TUH0604B-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 8 bar | |
| Application | General Pneumatic Tubing | |
| Series | TUH | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material PUR | ||
Length 20m | ||
Maximum Operating Pressure 8 bar | ||
Application General Pneumatic Tubing | ||
Series TUH | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- JP
SMC TUH Series Compressed Air Pipe, 6mm Outside Diameter, 4mm Inside Diameter - TUH0604B-20
This compressed air pipe is a versatile solution designed for pneumatic systems. With a 6mm outside diameter and a 4mm inside diameter, it features a length of 20m, making it suitable for various applications in industrial settings. Made from high-quality polyurethane, this tubing efficiently handles high-pressure conditions.
Features & Benefits
• Built to withstand a maximum operating pressure of 8 bar
• Designed for operation in temperatures from -20 °C to +60 °C
• Flexible and durable for ease of installation
• Suitable for general pneumatic applications delivering reliable performance
• Lightweight construction simplifies handling and installation
• Compatible with various standard fittings enhancing system adaptability
Applications
• Ideal for use in automation and robotics for pneumatic control
• Suitable for pneumatic tools in factories and workshops
• Used with air compressors for driving pneumatic systems
• Effective for moisture-free air supply in pneumatic devices
What materials are optimal for compatibility with different fluids?
The polyurethane material used in the tubing ensures compatibility specifically with air and water, though consulting with the supplier is advised for use with other fluids.
What are the advantages of using polyurethane over other materials for pneumatic systems?
Polyurethane offers superior flexibility and longevity compared to traditional materials, making it ideal for compressed air applications and reducing the risk of kinking under pressure.
How does the operating temperature range affect the performance of this tubing?
The specified range from -20 °C to +60 °C ensures that the tubing maintains structural integrity and effective performance across diverse operational environments without the risk of failure due to temperature fluctuations.
Related links
- SMC Compressed Air Pipe Black Polyurethane 4 mm 20 m TUH Series, TUH0428
- SMC Compressed Air Pipe Black Polyurethane 10 mm 20 m TUH Series, TUH1073
- SMC Compressed Air Pipe Black Polyurethane 12 mm 20 m TUH Series, TUH1288
- SMC Compressed Air Pipe Black Polyurethane 10 mm 20 m TUH Series, TUH1288
- SMC Compressed Air Pipe Blue Polyurethane 6 mm 20 m TUH Series
- SMC Compressed Air Pipe Translucent Polyurethane 8 mm 20 m TUH Series
- SMC Compressed Air Pipe Black Polyurethane 6 mm 100 m TUH Series, TUH0644
- SMC Compressed Air Pipe Black Polyurethane 8 mm 100 m TUH Series, TUH0858
