SMC Compressed Air Pipe Blue PUR 8 mm 20 m TU Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$85.34

(exc. GST)

$93.87

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$85.34
5 +$70.22

*price indicative

RS Stock No.:
232-8433
Mfr. Part No.:
TU0805BU1-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Blue

Material

PUR

Length

20m

Maximum Operating Pressure

8 bar

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

5mm

Outside Diameter

8mm

Standards/Approvals

No

SMC Series TU Compressed Air Pipe, 20m Length, 5mm Inside Diameter - TU0805BU1-20


This compressed Air pipe provides flexible pneumatic conveyance for industrial and automation systems, designed for use in control and distribution of compressed Air within mechanical, electrical and electronic environments. It is a polyurethane hose supplied as a continuous 20 m length in blue and intended for routine pneumatic connections where flexible routing and consistent Airflow are required.

Features & Benefits


• Withstands up to 8 bar for robust pneumatic performance
• Operates from -20°C to 60°C for wide temperature resilience
• 5mm internal bore for precise low-volume Air delivery
• 8mm outside diameter for Compact routing in panels
• Polyurethane construction for flexing without kinking

**Applications**


• Suitable for pneumatic valve actuation in automation cabinets
• Ideal for conveying Air to sensors and actuators in assembly lines
• Used with manifold blocks for compressed Air distribution
• Can be used for pneumatic control tubing in robotics installations

How does the material affect abrasion resistance in confined spaces?


The polyurethane composition provides good resistance to wear from rubbing against fittings and chassis, extending service life in tight routing conditions.

Can the tubing be bent around small radii without damage?


Its flexible nature allows tight bends typical of instrument panels, while maintaining internal passage integrity under operating pressure.

What should be considered for pressure drops over the length?


For a 20 m run with a 5mm internal bore, expect pressure loss under flow

system designers should account for this when sising supplies and end-device requirements.

Is the colour functional for identification in multi-line systems?


The blue exterior offers Visual differentiation which aids line identification during installation and maintenance without affecting performance.

Related links