SMC Compressed Air Pipe Blue PUR 10 mm 100 m TU Series

Subtotal (1 unit)*

$590.88

(exc. GST)

$649.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$590.88

*price indicative

RS Stock No.:
233-7313
Mfr. Part No.:
TU1065BU1-100
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Blue

Material

PUR

Length

100m

Application

General Pneumatic Tubing

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

6.5mm

Outside Diameter

10mm

Standards/Approvals

No

The SMC TU series polyurethane tubing suitable for general pneumatic application. It has solid blue colour with outer diameter of 10 mm.

Operating temperature ranges from -20 to 60 °C

Applicable fluid air and water

Flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy