SMC Compressed Air Pipe Blue Polyurethane 16 mm 100 m TU Series
- RS Stock No.:
- 281-1024
- Mfr. Part No.:
- TU1610BU-100
- Brand:
- SMC
Subtotal (1 unit)*
$1,664.60
(exc. GST)
$1,831.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,664.60 |
*price indicative
- RS Stock No.:
- 281-1024
- Mfr. Part No.:
- TU1610BU-100
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 8 bar | |
| Application | Pneumatic Tubing | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 10mm | |
| Outside Diameter | 16mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 8 bar | ||
Application Pneumatic Tubing | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 10mm | ||
Outside Diameter 16mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
SMC Series TU Compressed Air Pipe, 10mm Inside Diameter, 100m Length - TU1610BU-100
This compressed Air pipe is a polyurethane tubing solution designed for pneumatic systems in industrial settings. It delivers a consistent conduit for compressed Air distribution and is supplied as a continuous 100 m roll in blue, intended for integration into automation, electrical and mechanical installations where flexible Air delivery is required.
Features & Benefits
• 8 bar pressure rating enables dependable pneumatic performance
• Temperature range -20 to 60°C supports varied operating environments
• 10mm bore offers controlled airflow for precision pneumatic control
• 16mm outside diameter ensures consistent fit with fittings
• RoHS-compliant material reduces restricted-substance concerns
• Temperature range -20 to 60°C supports varied operating environments
• 10mm bore offers controlled airflow for precision pneumatic control
• 16mm outside diameter ensures consistent fit with fittings
• RoHS-compliant material reduces restricted-substance concerns
**Applications**
• Suitable for factory automation pneumatic actuators and valves
• Ideal for Electronic Assembly stations requiring clean Air lines
• Used with control panels in electrical distribution equipment
• Can be used for machine tool Air supplies in mechanical workshops
• Suitable for long-run distribution on reels or cable trays
• Ideal for Electronic Assembly stations requiring clean Air lines
• Used with control panels in electrical distribution equipment
• Can be used for machine tool Air supplies in mechanical workshops
• Suitable for long-run distribution on reels or cable trays
How flexible is the tubing for routing in tight assemblies?
The polyurethane construction provides good bendability for Compact routing while maintaining lumen integrity under compression.
What should be considered when joining to push-to-connect fittings?
Ensure fittings accommodate a 16mm outside diameter for secure seating and confirm the 10mm internal bore matches the systems flow requirements.
How does the tubing behave under cyclic pressure changes?
It withstands repeated pressurisation up to 8 bar without significant dimensional change, supporting cyclic pneumatic operations.
Is the colour relevant to identification in multi-line systems?
The blue exterior aids Visual identification of specific Air lines within complex installations.
- RS Stock No. 0366496
- Mfr. Part No. TU1610BU3-20
Each
$323.76
- RS Stock No. 2337313
- Mfr. Part No. TU1065BU1-100
Each
$621.98
- RS Stock No. 2337312
- Mfr. Part No. TU0805BU1-100
Each
$438.05
- RS Stock No. 8435170
- Mfr. Part No. TU0425BU-100
Each
$133.42
Related links
- SMC Compressed Air Pipe Blue Polyurethane 16 mm 20 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 6 mm 100 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 16 mm 20 m TU Series, TU1610
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 100 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 4 mm 100 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 100 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 4 mm 100 m TU Series, TU0425
- SMC Air Hose Flexible Tubing Blue Polyurethane 16 mm 20 m TU Series












