SMC Compressed Air Pipe Blue PUR 8 mm 100 m TU Series

Subtotal (1 unit)*

$374.91

(exc. GST)

$412.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$374.91

*price indicative

RS Stock No.:
270-4976
Mfr. Part No.:
TU0805BU3-100
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Blue

Material

PUR

Length

100m

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

5mm

Outside Diameter

8mm

Standards/Approvals

CE, UL/CSA, RoHS

The SMC TU polyurethane tube use for general pneumatic piping. It is available with multiple colours.

Flexible

Operating temperature is –20 to +60 °C

  • RS Stock No. 2811012
  • Mfr. Part No. TU0805BU-100
Each
$256.50
  • RS Stock No. 2328433
  • Mfr. Part No. TU0805BU1-20
Each
$85.34
  • RS Stock No. 2811013
  • Mfr. Part No. TU0805BU3-20
Each
$76.76
  • RS Stock No. 2811015
  • Mfr. Part No. TU0805R-100
Each
$365.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy