Norgren Compressed Air Pipe Yellow Nylon 8 mm 25 m PA2 series Series
- RS Stock No.:
- 220-3900
- Mfr. Part No.:
- PA2-0308025C
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 25 units)*
$144.92
(exc. GST)
$159.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | $144.92 | $5.797 |
| 5 - 9 | $142.90 | $5.716 |
| 10 + | $140.01 | $5.60 |
*price indicative
- RS Stock No.:
- 220-3900
- Mfr. Part No.:
- PA2-0308025C
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Yellow | |
| Material | Nylon | |
| Length | 25m | |
| Maximum Operating Pressure | 19 bar | |
| Application | Industrial | |
| Series | PA2 series | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 20°C | |
| Inside Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Yellow | ||
Material Nylon | ||
Length 25m | ||
Maximum Operating Pressure 19 bar | ||
Application Industrial | ||
Series PA2 series | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 20°C | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
IMI Norgren PA2 Series Compressed Air Pipe, Nylon, Yellow - PA2-0308025C
This compressed air pipe by IMI Norgren is a high-quality solution for various industries such as automation, electronics, electrical, and mechanical. The yellow nylon hose, with a 6mm ID and 8mm OD is designed to meet your specific needs. With a length of 25m, this hose offers reliability and performance.
Features & Benefits
• Yellow nylon hose provides durability and flexibility
• Length of 25m for convenience and reach
Applications
• Ideal for use in automation systems
• Suitable for electronic equipment requiring compressed air
• Perfect for industrial machinery and tools
• Used in electrical installations for pneumatic systems
• Commonly found in mechanical assemblies for air flow
Can it handle high traffic in industrial settings?
Yes, the yellow nylon hose in the PA2 series is designed to withstand high traffic use in industrial environments.
Will it fit in standard pneumatic systems?
The 6mm inside diametre and 8mm outside diametre of this hose make it compatible with standard pneumatic systems.
Is it easy to install in different setups?
The flexibility and durability of this hose make it easy to install in various automation, electrical, and mechanical setups.
Related links
- Norgren Compressed Air Pipe Yellow Nylon 10 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Yellow Nylon 12 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Blue Nylon 8 mm 100 m PA2 series Series
- Norgren Compressed Air Pipe Black Nylon 8 mm 100 m PA2 series Series
- Norgren Compressed Air Pipe Translucent Nylon 8 mm 100 m PA2 series Series
- Norgren Compressed Air Pipe Yellow Polyamide 6 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Yellow Polyamide 4 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Red Nylon 12 mm 25 m PA2 series Series
