Norgren Compressed Air Pipe Red Nylon 12 mm 25 m PA2 series Series
- RS Stock No.:
- 220-3897
- Mfr. Part No.:
- PA2-0112025C
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 25 units)*
$308.10
(exc. GST)
$338.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $308.10 | $12.324 | - |
| 5 - 9 | $303.79 | $12.152 | 1% |
| 10 + | $297.61 | $11.904 | 3% |
*price indicative
- RS Stock No.:
- 220-3897
- Mfr. Part No.:
- PA2-0112025C
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | Nylon | |
| Length | 25m | |
| Maximum Operating Pressure | 19 bar | |
| Application | Industrial | |
| Series | PA2 series | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Inside Diameter | 9mm | |
| Outside Diameter | 12mm | |
| Standards/Approvals | DIN 74324 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material Nylon | ||
Length 25m | ||
Maximum Operating Pressure 19 bar | ||
Application Industrial | ||
Series PA2 series | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Inside Diameter 9mm | ||
Outside Diameter 12mm | ||
Standards/Approvals DIN 74324 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
IMI Norgren Compressed Air Pipe, 12mm OD, 25m Length - PA2 Series - PA2-0112025C
Want a leak-free link between your pneumatic components? Install this compressed air pipe from IMI Norgren to reliably channel pressurised air through your system. Impacts and chemical damage are no match for its hardy nylon construction, which can also withstand operating temperatures between -40°C and +80°C. As the robust line handles pressures of up to 19 bar, you can be sure it has the oomph to handle heavy-duty industrial applications. The compact storage carton allows you to keep your remaining stock protected until the next job comes along.
Features & Benefits
• 25m on a roll, so you can cut exact lengths for individual tasks
• Minimum bend radius of 60mm lets you route around fiddly components
• 12mm outer diameter is space-efficient for installation in confined systems
Applications
• Material handling
• Commercial vehicle braking systems
• Analytical instruments
• Food and beverage processing
• Air brakes of commercial vehicles - conforms to DIN74234
What colour is this air pipe?
It's an eye-catching red colour, so it's easy to spot in complex setups.
How can I install this compressed air pipe across long runs without getting tangled?
To keep your installation tangle-free and non-bulky, use tubing channels and clips.
Related links
- Norgren Compressed Air Pipe Red Nylon 10 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Yellow Nylon 12 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Blue Nylon 16 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Translucent Nylon 6 mm 100 m PA2 series Series
- Norgren Compressed Air Pipe Yellow Nylon 10 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Yellow Nylon 8 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Blue Nylon 8 mm 100 m PA2 series Series
- Norgren Compressed Air Pipe Black Nylon 10 mm 100 m PA2 series Series
