Norgren Compressed Air Pipe Translucent Nylon 8 mm 100 m PA2 series Series

Get a bulk buy discount

Add 5 more to save $34.05

View bulk pricing options

Subtotal (1 reel of 100 units)*

$487.86

(exc. GST)

$536.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 4$487.86$4.879-
5 +$481.05$4.811$34.05

*price indicative

RS Stock No.:
218-0639
Mfr. Part No.:
PA2-0008100
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Compressed Air Pipe

Colour

Translucent

Material

Nylon

Length

100m

Maximum Operating Pressure

19 bar

Application

Industrial

Series

PA2 series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Inside Diameter

6mm

Outside Diameter

8mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

IMI Norgren Compressed Air Pipe, 8mm OD, 100m Length - PA2 Series - PA2-0008100


Need pneumatic tubing that goes the distance in complex layouts? Grab this flexible compressed air pipe from IMI Norgren to transport pressurised air without kinking. As it's made from nylon, it shrugs off impact and chemical corrosion, so you get long-lasting reliability. The hose comes as a 100m roll that's a doddle to cut to size for different installations. It's supplied neatly rolled up in a cardboard box so it's easy to handle and store.

Features & Benefits


• Slender 8mm outer diameter won't bulk up an assembly

• Translucent material makes it a cinch to quickly spot clogs or contamination

• Minimum bend radius of 40mm, so it's easy to route around tricky setups

Applications


• Dental equipment

• Vehicle air brakes

• Automated packaging and assembly lines

• Industrial compressors

• Air brakes of commercial vehicles - conforms to DIN74234

What temperatures can this compressed air pipe tolerate?


This is a safe choice for tough conditions, as it works in temperatures as low as -40°C right through to +80°C.

How do I attach this compressed air pipe to my pneumatic components?


You need compatible pneumatic fittings to make secure attachments. Depending on your application, these can be straight (218-0543)or angled (212-9196). When choosing a fitting, ensure the outer diameter matches the size of your pipe.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy