Norgren Compressed Air Pipe Yellow Nylon 10 mm 25 m PA2 series Series

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 25 units)*

$289.46

(exc. GST)

$318.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 4$289.46$11.578
5 - 9$285.39$11.416
10 +$279.62$11.185

*price indicative

RS Stock No.:
220-3901
Mfr. Part No.:
PA2-0310025C
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Compressed Air Pipe

Colour

Yellow

Material

Nylon

Length

25m

Maximum Operating Pressure

19 bar

Series

PA2 series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Inside Diameter

7.5mm

Outside Diameter

10mm

Standards/Approvals

DIN 74324

RoHS Status: Exempt

COO (Country of Origin):
ES
The IMI Norgren PA2 series nylon tubes are suitable for use on air braking systems of commercial vehicles and have general industrial applications. The PA2 series tubes are DIN 74324 certified tubes and meet all the safety requirements. They are available

Compressed air

DIN 74324 certified

Operating temperature of -40 °C to 80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy