Norgren Compressed Air Pipe Blue Nylon 8 mm 100 m PA2 series Series
- RS Stock No.:
- 218-0640
- Mfr. Part No.:
- PA2-0508100
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$494.55
(exc. GST)
$544.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $494.55 | $4.946 | - |
| 5 + | $487.62 | $4.876 | 1% |
*price indicative
- RS Stock No.:
- 218-0640
- Mfr. Part No.:
- PA2-0508100
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Nylon | |
| Length | 100m | |
| Maximum Operating Pressure | 19 bar | |
| Application | Industrial | |
| Series | PA2 series | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 20°C | |
| Inside Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Nylon | ||
Length 100m | ||
Maximum Operating Pressure 19 bar | ||
Application Industrial | ||
Series PA2 series | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 20°C | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
IMI Norgren Compressed Air Pipe, 6mm Inside Diameter, Nylon Construction - PA2 Series - PA2-0508100
Get your pneumatic media from A to B with this compressed air pipe from IMI Norgren. Made from PA, it's strong and resistant to wear and chemicals. Thanks to the PA's plasticised construction, it's also flexible with a bend radius of 40mm, so you can route it through complex systems without kinking or cracking. The tubing's light-stabilised for reliability in harsh outdoor and indoor conditions. This rugged construction makes it suitable for industrial applications and air-braking systems in vehicles.
Features & Benefits
• Blue colour for quick identification of supply lines
• Can be cut down to size for customising compressed air connections
• Operates in temperatures between -40°C and +80°C to suit plant-machinery applications
• Length of 100m for long runs or lots of smaller jobs
Applications
• Automotive industry
• Industrial automation
• Construction machinery
• Paint spraying
• HVAC systems
What pressure can this compressed air tube handle?
At temperatures between -40°C and +20°C, this compressed air tube is safe for use up to 19 bar. At the maximum operating temperature of +80°C, it works with compressed air systems up to 8.9 bar, assuring you it can take the strain in tough conditions.
Related links
- Norgren Compressed Air Pipe Blue Nylon 16 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Blue Nylon 14 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Blue Nylon 6 mm 100 m PA2 series Series
- Norgren Compressed Air Pipe Yellow Nylon 8 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Black Nylon 8 mm 100 m PA2 series Series
- Norgren Compressed Air Pipe Translucent Nylon 8 mm 100 m PA2 series Series
- Norgren Compressed Air Pipe Red Nylon 12 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Translucent Nylon 6 mm 100 m PA2 series Series
