Norgren Compressed Air Pipe Black Nylon 8 mm 100 m PA2 series Series
- RS Stock No.:
- 218-0642
- Mfr. Part No.:
- PA2-0708100
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save $44.70
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$641.91
(exc. GST)
$706.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $641.91 | $6.419 | - |
| 5 + | $632.97 | $6.33 | $44.70 |
*price indicative
- RS Stock No.:
- 218-0642
- Mfr. Part No.:
- PA2-0708100
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon | |
| Length | 100m | |
| Maximum Operating Pressure | 19 bar | |
| Application | General Pneumatic Tubing | |
| Series | PA2 series | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 20°C | |
| Inside Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon | ||
Length 100m | ||
Maximum Operating Pressure 19 bar | ||
Application General Pneumatic Tubing | ||
Series PA2 series | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 20°C | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The IMI Norgren PA2 series nylon tubes are suitable for use on air braking systems of commercial vehicles and have general industrial applications. The PA2 series tubes are DIN 74324 certified tubes and meet all the safety requirements. They are available
Compressed air
DIN 74324 certified
Operating temperature of -40 °C to 80 °C
Related links
- Norgren Compressed Air Pipe Black Nylon 6 mm 100 m PA2 series Series
- Norgren Compressed Air Pipe Black Nylon 10 mm 100 m PA2 series Series
- Norgren Compressed Air Pipe Blue Nylon 8 mm 100 m PA2 series Series
- Norgren Compressed Air Pipe Translucent Nylon 8 mm 100 m PA2 series Series
- Norgren Compressed Air Pipe Black Nylon 14 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Translucent Nylon 6 mm 100 m PA2 series Series
- Norgren Compressed Air Pipe Blue Nylon 6 mm 100 m PA2 series Series
- Norgren Compressed Air Pipe Black Nylon 16 mm 25 m PA2 series Series, PA Tube
