Norgren Compressed Air Pipe Yellow Nylon 12 mm 25 m PA2 series Series
- RS Stock No.:
- 220-3902
- Mfr. Part No.:
- PA2-0312025C
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save $32.50
View bulk pricing optionsSubtotal (1 reel of 25 units)*
$324.31
(exc. GST)
$356.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $324.31 | $12.972 | - |
| 5 - 9 | $317.81 | $12.712 | $32.50 |
| 10 + | $311.30 | $12.452 | $130.10 |
*price indicative
- RS Stock No.:
- 220-3902
- Mfr. Part No.:
- PA2-0312025C
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Yellow | |
| Material | Nylon | |
| Length | 25m | |
| Maximum Operating Pressure | 19 bar | |
| Application | Industrial | |
| Series | PA2 series | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 20°C | |
| Inside Diameter | 9mm | |
| Outside Diameter | 12mm | |
| Standards/Approvals | DIN 74324 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Yellow | ||
Material Nylon | ||
Length 25m | ||
Maximum Operating Pressure 19 bar | ||
Application Industrial | ||
Series PA2 series | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 20°C | ||
Inside Diameter 9mm | ||
Outside Diameter 12mm | ||
Standards/Approvals DIN 74324 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
IMI Norgren PA2 Series Compressed Air Pipe, Nylon, Yellow - PA2-0312025C
The IMI Norgren compressed air pipe in yellow is a durable 25m nylon hose with an inside diametre of 9mm. This high-traffic air piping solution is perfect for various applications in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Made of durable nylon material for long-lasting performance
• Yellow colour for easy identification
Applications
• Ideal for use in automation systems for pneumatic controls
• Suitable for electronic equipment with compressed air requirements
• Perfect for electrical installations that require precise air flow
• Essential in mechanical setups for air-powered tools and machinery
Can it be used in industrial automation settings?
Yes, the IMI Norgren compressed air pipe is designed for use in industrial automation systems for pneumatic controls.
Will it work with electronic devices that require compressed air?
Yes, this nylon hose is suitable for electronic equipment with specific air flow requirements.
Related links
- Norgren Compressed Air Pipe Yellow Nylon 8 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Yellow Nylon 10 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Red Nylon 12 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Yellow Polyamide 6 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Yellow Polyamide 4 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Blue Nylon 16 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Red Nylon 10 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Blue Nylon 14 mm 25 m PA2 series Series
