Schneider Electric Screw White Male Socket, Flush
- RS Stock No.:
- 341-397
- Mfr. Part No.:
- S525662
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 341-397
- Mfr. Part No.:
- S525662
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connector Type | Screw | |
| Product Type | Socket | |
| Gender | Male | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | White | |
| Mount Type | Flush | |
| Finish | Gloss | |
| Material | Thermoplastic | |
| Series | Odace 2011 | |
| Standards/Approvals | UTE C 619, LCIE: NF 60415A, Green Premium product, RoHS, REACH, EN 606691 | |
| Depth | 54mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type Screw | ||
Product Type Socket | ||
Gender Male | ||
Width 71mm | ||
Height 71mm | ||
Colour White | ||
Mount Type Flush | ||
Finish Gloss | ||
Material Thermoplastic | ||
Series Odace 2011 | ||
Standards/Approvals UTE C 619, LCIE: NF 60415A, Green Premium product, RoHS, REACH, EN 606691 | ||
Depth 54mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace cable outlet is designed for 16A applications, accommodating cables from 6 to 12 mm. With an IK04 impact protection rating and IP2XC ingress protection, it ensures durability and secure performance, all in a clean white finish.
Toxic heavy metal free
Mercury free
EU RoHS Directive
Related links
- Schneider Electric Socket White Male Socket, Flush
- Schneider Electric F White Male Socket, Flush
- Schneider Electric IEC Plug White Male Socket, Flush
- Schneider Electric RJ45 White Male 2 Outlet Socket, Flush
- Schneider Electric Screw White Wall Plate Module, Flush
- Schneider Electric Screw White 2 Outlet Wall Plate Module, Flush
- Schneider Electric Screw Blue 1 Outlet Socket, Flush
- Schneider Electric Blue Male Socket, Flush
